Part Details for 000-35025-RFX by Amphenol RF
Overview of 000-35025-RFX by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335025.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
493-5025-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, 5.15mm (0.202in), Header. |
Price & Stock for 000-35025-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-35025-RFX-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1264 | Buy Now |
DISTI #
AMR000-35025-RFX
|
Heilind Electronics | N-TYPE STRAIGHT CLAMP JACK RG- 35025-RFX, N6141A1-NT3G-58U-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector N-Type Straight Clamp Jack for RG-58 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$16.2100 / $37.3600 | Buy Now |
DISTI #
000-35025-RFX
|
TME | Plug, N, female, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$19.1700 / $27.3900 | RFQ |
DISTI #
AMR000-35025-RFX
|
Interstate Connecting Components | N-TYPE STRAIGHT CLAMP JACK RG- 35025-RFX, N6141A1-NT3G-58U-50 | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector N-Type Straight Clamp Jack for RG-58 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$16.2100 / $37.3600 | Buy Now |
DISTI #
53136.1
|
TestEquity LLC | Amphenol RF 000-35025-RFX RF Connector, N-Type, Straight, Clamp Jack, 50 Ohm | 0 |
|
$22.0600 | Buy Now |