Part Details for 000-28175 by Amphenol RF
Overview of 000-28175 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-28175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2052-ND
|
DigiKey | CONN MHV JACK STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
69 In Stock |
|
$83.9517 / $104.1700 | Buy Now |
DISTI #
V99:2348_16919909
|
Arrow Electronics | Conn MHV 0Hz to 50GHz Clamp ST Flange Mount RCP Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1608 | Americas - 37 |
|
$2.9810 / $7.8586 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-961A/U MHV Straight Clamp Jack for RG-59 RG-62 Panel Mount RoHS: Compliant | 0 |
|
$89.4500 / $287.2500 | Buy Now |