Part Details for 000-28000 by Amphenol Corporation
Overview of 000-28000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800034H12HPF#GB0 | Renesas Electronics Corporation | Intelligent Power Device for automotive Application | |
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
RAJ2800024H11HPF#GB0 | Renesas Electronics Corporation | Intelligent Power Device for automotive Application |
Price & Stock for 000-28000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1322
|
Avnet Americas | RF / Coaxial Connector, MHV Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG71, RG140, RG210 - Bulk (Alt: 39F1322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 284 Partner Stock |
|
$16.2200 / $20.3500 | Buy Now |
DISTI #
000-28000
|
Avnet Americas | RF / Coaxial Connector, MHV Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG71, RG140, RG210 - Bag (Alt: 000-28000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.8290 | Buy Now |
DISTI #
523-28000
|
Mouser Electronics | RF Connectors / Coaxial Connectors MHV PLUG IG=932/U RoHS: Compliant | 1684 |
|
$12.3600 / $18.6300 | Buy Now |
DISTI #
28000
|
TTI | RF Connectors / Coaxial Connectors MHV PLUG UG-932/U Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 931 In Stock |
|
$11.9100 / $16.2700 | Buy Now |
DISTI #
28000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000-28000
|
Avnet Abacus | RF / Coaxial Connector, MHV Coaxial, Straight Plug, Crimp, 50 ohm, RG59, RG62, RG71, RG140, RG210 (Alt: 000-28000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 000-28000
000-28000 CAD Models
000-28000 Part Data Attributes
|
000-28000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
000-28000
Amphenol Corporation
RF SHV Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |