Part Details for 000-27975 by Amphenol RF
Overview of 000-27975 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-27975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2036-ND
|
DigiKey | CONN MHV PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$43.6112 / $54.1200 | Buy Now |
DISTI #
70142116
|
RS | Connector, RF, MHV, Straight, Cable Plug, RG-59,62,71,140,210, UG-932/A | Amphenol RF 000-27975 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$42.4600 / $53.0700 | RFQ |
DISTI #
AMR000-27975
|
Heilind Electronics | MHV PLUG | Americas - 0 in Stock |
|
$51.3538 / $52.1563 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62 RoHS: Compliant |
118 In Stock 1 Factory Stock |
|
$38.7800 / $50.5200 | Buy Now |
DISTI #
76891260
|
Verical | Conn MHV 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Brass Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 118 |
|
$50.7390 / $63.3877 | Buy Now |
DISTI #
000-27975
|
TME | Plug, coaxial, male, straight, soldering,clamp, for cable, MHV Min Qty: 1 | 0 |
|
$47.7800 / $68.2600 | RFQ |
DISTI #
AMR000-27975
|
Interstate Connecting Components | MHV PLUG | 0 |
|
$51.3538 / $52.1563 | Buy Now |
|
Master Electronics | RF Connector UG-932A/U MHV Straight Clamp Plug for RG-59 RG-62 RoHS: Compliant |
118 In Stock 1 Factory Stock |
|
$38.7800 / $50.5200 | Buy Now |
DISTI #
53116.1
|
TestEquity LLC | Amphenol RF 000-27975 UG-932A/U MHV Straight, Clamp Plug, Non-Constant | 0 |
|
$46.9700 | Buy Now |