Part Details for 000-16300 by Amphenol RF
Overview of 000-16300 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-16300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-16300-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.2311 | Buy Now |
DISTI #
70141741
|
RS | Connector, 0.250 in. (Stripping), RG-/U 180, Non Booted, Black Jacket | Amphenol RF 000-16300 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7800 / $17.9700 | RFQ |
DISTI #
AMR000-16300
|
Heilind Electronics | BNC PLUG RG180 CLAMP | Americas - 0 in Stock |
|
$11.7813 / $13.5157 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Clamp Plug for RG-180B 50 Ohm RoHS: Compliant |
1 In Stock 1000 On Order 232 Factory Stock |
|
$10.3900 / $11.8400 | Buy Now |
DISTI #
000-16300
|
TME | Plug, BNC, male, straight, 50Ω, soldering,clamp, for cable, PTFE Min Qty: 1 | 0 |
|
$12.4600 / $17.8100 | RFQ |
DISTI #
AMR000-16300
|
Interstate Connecting Components | BNC PLUG RG180 CLAMP | 0 |
|
$11.7813 / $13.5157 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Clamp Plug for RG-180B 50 Ohm RoHS: Compliant |
1 In Stock 1000 On Order 232 Factory Stock |
|
$10.3900 / $11.8400 | Buy Now |
DISTI #
53108.1
|
TestEquity LLC | Amphenol RF 000-16300 RF BNC Connector, Straight, Clamp, Plug, 50 Ohm | 0 |
|
$12.1700 | Buy Now |