Part Details for 000-15875 by Amphenol Corporation
Overview of 000-15875 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 000-15875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000-15875
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178/U, RG196/U, Brass - Bag (Alt: 000-15875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 190 |
|
$7.8957 / $8.3649 | Buy Now |
DISTI #
ARF 000-15875
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178/U, RG196/U, Brass - Bulk (Alt: ARF 000-15875) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000-15875
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178/U, RG196/U, Brass - Bag (Alt: 000-15875) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-15875
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST CLMP PLG 178 196 RoHS: Compliant | 390 |
|
$7.2900 / $12.7700 | Buy Now |
DISTI #
15875
|
TTI | RF Connectors / Coaxial Connectors ST CLMP PLG 178 196 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7008 In Stock |
|
$5.0000 / $8.6600 | Buy Now |
DISTI #
15875
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000-15875
|
Avnet Abacus | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG178/U, RG196/U, Brass (Alt: 000-15875) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |