-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SHV Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F3814
|
Newark | Rf/Coaxial, Mhv Bulkhead Receptacle, Straight, Connector Type:Mhv Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 000-10400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$52.3900 / $56.4200 | Buy Now |
DISTI #
ARF2047-ND
|
DigiKey | CONN MHV RCPT STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1092 In Stock |
|
$43.3482 / $53.7900 | Buy Now |
DISTI #
V99:2348_16919013
|
Arrow Electronics | Conn MHV Solder ST Panel Mount F Beryllium Bag Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2218 | Americas - 15 |
|
$41.1300 / $45.3100 | Buy Now |
DISTI #
70142978
|
RS | Connector rf coaxial mhv(high voltage)bulkhead receptacle spade terminal | Amphenol RF 000-10400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 259 |
|
$48.0000 / $62.3400 | Buy Now |
DISTI #
AMR000-10400
|
Heilind Electronics | AMR10400 | Americas - 0 in Stock |
|
$56.4154 / $57.2969 | Buy Now |
|
Onlinecomponents.com | RF Connector MHV Straight Jack Pressurized Flat Tab Bulkhead RoHS: Compliant |
523 In Stock 569 Factory Stock |
|
$40.2000 / $55.5900 | Buy Now |
DISTI #
66458864
|
Verical | Conn MHV Solder ST Panel Mount F Beryllium Bag Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 507 |
|
$51.2080 / $69.7491 | Buy Now |
DISTI #
000-10400
|
TME | Socket, coaxial, female, straight, soldering, -65÷165°C, MHV, IP67 Min Qty: 1 | 0 |
|
$52.5000 / $75.0000 | RFQ |
DISTI #
AMR000-10400
|
Interstate Connecting Components | AMR10400 | 0 |
|
$56.4154 / $57.2969 | Buy Now |
DISTI #
4337216
|
element14 Asia-Pacific | RF/COAXIAL, MHV BULKHEAD RECEPTACLE, STRAIGHT RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$48.6713 / $57.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
000-10400
Amphenol RF
Buy Now
Datasheet
|
Compare Parts:
000-10400
Amphenol RF
RF SHV Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF SHV CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |