Part Details for 00-SA by Excelta Corporation
Overview of 00-SA by Excelta Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8129
|
Newark | Precision Tweezer, 4.5In, Tweezer Type:Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:4.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Applications:Electronicsrohs Compliant: Yes |Excelta 00-SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$42.9500 | Buy Now |
DISTI #
2827-00-SA-ND
|
DigiKey | TWEEZERS - STRAIGHT STRONG MEDIU Min Qty: 1 Lead time: 2 Weeks Container: Box |
19 In Stock |
|
$44.7889 / $53.0600 | Buy Now |
|
Onlinecomponents.com | The 00-SA straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of anti-magnetic Neverust® stainless steel. The overall length is 4.5". The tips measure .018" wide by .010" high. RoHS: Compliant |
12 In Stock |
|
$39.4900 / $51.8400 | Buy Now |
|
Master Electronics | The 00-SA straight medium pointed tweezer is the most popular general purpose tweezer used without magnification. It is made of anti-magnetic Neverust® stainless steel. The overall length is 4.5". The tips measure .018" wide by .010" high. RoHS: Compliant |
12 In Stock |
|
$39.4900 / $51.8400 | Buy Now |
DISTI #
352TW002
|
Techni-Tool, Inc. | Excelta 00-SA Tweezers, 3-Star, Straight, Strong Medium Point, Anti-Mag. SS, 4.5" OAL | 58 |
|
$42.9500 | Buy Now |
DISTI #
352TW002
|
TestEquity LLC | Excelta 00-SA Tweezers, 3-Star, Straight, Strong Medium Point, Anti-Mag. SS, 4.5" OAL | 53 |
|
$42.9500 | Buy Now |