Part Details for 00-S by Excelta Corporation
Overview of 00-S by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T8192
|
Newark | Tweezers - 3 Star Straight Strong Medium Point - Ss |Excelta 00-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9500 / $62.8100 | Buy Now |
DISTI #
2827-00-S-ND
|
DigiKey | TWEEZERS - STRAIGHT STRONG MEDIU Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$44.2532 / $50.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8400 / $48.6400 | Buy Now |
DISTI #
459-535
|
Techni-Tool, Inc. | Excelta 00-S Tweezers, 3-Star, Straight, Strong Medium Point, SS, 4.5" OAL | 21 |
|
$41.7200 | Buy Now |
DISTI #
459-535
|
TestEquity LLC | Excelta 00-S Tweezers, 3-Star, Straight, Strong Medium Point, SS, 4.5" OAL | 21 |
|
$41.7200 | Buy Now |