Part Details for 00-8380-064-003-010 by KYOCERA Connector Products Division
Overview of 00-8380-064-003-010 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83808-10010 | Amphenol Communications Solutions | Shield (Type I) closed end, with shield insulator | |
83808-21111 | Amphenol Communications Solutions | Shield (Type II ) 1xI/O, with shield insulator and label recess | |
83808-21010S | Amphenol Communications Solutions | Shield (Type II) 1xI/O, with shield insulator |
Part Details for 00-8380-064-003-010
00-8380-064-003-010 CAD Models
00-8380-064-003-010 Part Data Attributes
|
00-8380-064-003-010
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
00-8380-064-003-010
KYOCERA Connector Products Division
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.376 inch | |
Body Length | 3.482 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 00-8380-064-003-010
This table gives cross-reference parts and alternative options found for 00-8380-064-003-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 00-8380-064-003-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
00-8380-064-002-012 | KYOCERA Connector Products Division | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 00-8380-064-003-010 vs 00-8380-064-002-012 |
1136-A038-64R | Tekcon Electronics Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | 00-8380-064-003-010 vs 1136-A038-64R |
1136-1038-64R | Tekcon Electronics Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | 00-8380-064-003-010 vs 1136-1038-64R |
1131-G11-64R | Tekcon Electronics Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | 00-8380-064-003-010 vs 1131-G11-64R |
2131-D2X32-G-R | Leamax Enterprise Co Ltd | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | 00-8380-064-003-010 vs 2131-D2X32-G-R |
BHR-64-HTA | Adam Technologies Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 00-8380-064-003-010 vs BHR-64-HTA |
1131-A11-64R | Tekcon Electronics Corp | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | 00-8380-064-003-010 vs 1131-A11-64R |
00-8380-064-002-041 | KYOCERA Connector Products Division | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 00-8380-064-003-010 vs 00-8380-064-002-041 |
4164-64-90-P4 | EDAC Inc | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 00-8380-064-003-010 vs 4164-64-90-P4 |
2011-2X32TR | Oupiin | Check for Price | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | 00-8380-064-003-010 vs 2011-2X32TR |