There are no models available for this part yet.
Overview of 00-021200-06455-5 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver | |
54121-111021200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
10131319-1021200LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 10 Positions, LCP, Non GW Compatible, Tray Packing. |
Price & Stock for 00-021200-06455-5 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 3M⢠Double Coated Urethane Foam Tape 4016 Off-White, 1 in x 36 yd 1/16 in, 9 per case Bulk RoHS: Compliant | 0 |
|
$51.4900 / $149.5900 | Buy Now |