00 9175 003 702 906
Kyocera AVX Components

Overview of 00 9175 003 702 906 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
91753-019TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch..
91753-020TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions, 2.00mm (0.079in) Pitch..
91753-012LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions, 2.00mm (0.079in) Pitch..

Price & Stock for 00 9175 003 702 906 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-009175003702906TR-ND
DigiKey 3Way 26AWG 150V 1A WTB White Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 50
In Stock
  • 5 $14.1300
$14.1300 Buy Now
Onlinecomponents.com   RoHS: Compliant 50 Partner Stock
  • 0 $0
$0 Buy Now
DISTI # C1S127010667129
Chip1Stop PCB to cable connector RoHS: Compliant 50
  • 5 $15.0000
  • 10 $14.9000
  • 50 $14.1000
$14.1000 / $15.0000 Buy Now

CAD Models for 00 9175 003 702 906 by Kyocera AVX Components
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 00 9175 003 702 906 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 00 9175 003 702 906 by Kyocera AVX Components

  • Please alert me when 00 9175 003 702 906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 00 9175 003 702 906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 00 9175 003 702 906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 00 9175 003 702 906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 00 9175 003 702 906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 00 9175 003 702 906 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: