Part Details for 0.89MHZHC48/10/100/-10+60/50PF by Euroquartz Ltd
Overview of 0.89MHZHC48/10/100/-10+60/50PF by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PA2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF | |
FCE17A15PA4DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF | |
FCE17A15PC4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF |
Part Details for 0.89MHZHC48/10/100/-10+60/50PF
0.89MHZHC48/10/100/-10+60/50PF CAD Models
0.89MHZHC48/10/100/-10+60/50PF Part Data Attributes
|
0.89MHZHC48/10/100/-10+60/50PF
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
0.89MHZHC48/10/100/-10+60/50PF
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 0.89MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Additional Feature | SL-CUT CRYSTAL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 50 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.89 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L19.2XB9.3XH19.7 (mm)/L0.756XB0.366XH0.776 (inch) | |
Series Resistance | 3000 Ω | |
Surface Mount | NO |