Part Details for 0.82UH by Jauch Quartz America
Results Overview of 0.82UH by Jauch Quartz America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 0708, | |
XFL3010-823MEC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1212, | |
RFC1010B-823KE | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, Ferrite-Core |