Part Details for 0.5K-DHQX-15PWB by HDGC
Overview of 0.5K-DHQX-15PWB by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5K-DHQX-15PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -25+85 Flip type 15P Horizontal attachment 0.5mm SMDP0.5mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 1895 |
|
$0.0252 / $0.0463 | Buy Now |