Part Details for 0.5K-A-36PB by HDGC
Overview of 0.5K-A-36PB by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1585CT-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp | |
LT1587CM-3.6#PBF | Analog Devices | 7A, 4.6A, 3A L Drop Fast Resp |
Price & Stock for 0.5K-A-36PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Drawer Type -20+85 36P Single-sided contact points/Vertical Standing paste 0.5mm SMDP0.5mm() FFC FPC (Flat Flexible) Connector Assemblies ROHS | 481 |
|
$0.1052 / $0.1954 | Buy Now |