Part Details for 0.5K-1.2X-40PWB by HDGC
Results Overview of 0.5K-1.2X-40PWB by HDGC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0.5K-1.2X-40PWB Information
0.5K-1.2X-40PWB by HDGC is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0.5K-1.2X-40PWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Drawer Type -55+85 40P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle ... more | 4140 |
|
$0.1792 / $0.2773 | Buy Now |