Part Details for 0.5-3A by JST Manufacturing
Overview of 0.5-3A by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0.5-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-0.5-3A
|
Mouser Electronics | Automotive Connectors NON-INSULATED TERMINAL (A-TYPE) RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
LCSC | Cold-pressed Terminals ROHS | 846 |
|
$0.0188 / $0.0331 | Buy Now |
Part Details for 0.5-3A
0.5-3A CAD Models
0.5-3A Part Data Attributes
|
0.5-3A
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
0.5-3A
JST Manufacturing
Wire Terminal, 0.5mm2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 22 AWG |