Part Details for 0.3PSI-GF-CGRADE-MINI by Amphenol Corporation
Overview of 0.3PSI-GF-CGRADE-MINI by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for 0.3PSI-GF-CGRADE-MINI
0.3PSI-GF-CGRADE-MINI CAD Models
0.3PSI-GF-CGRADE-MINI Part Data Attributes
|
0.3PSI-GF-CGRADE-MINI
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
0.3PSI-GF-CGRADE-MINI
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | Port Diameter = 4.57 MM | |
Body Breadth | 3.048 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 10.16 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | PIN |