Part Details for 0.250X0.812DP SS PS by PINS
Overview of 0.250X0.812DP SS PS by PINS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for 0.250X0.812DP SS PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 97 |
|
Buy Now |