Part Details for 0.125-5-5433 by 3M
Overview of 0.125-5-5433 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5433J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ5433J. Buy from authorized manufacturer Rochester Electronics. | |
SD54-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2221, | |
SD54-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 0.125-5-5433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0.125-5-5433-ND
|
DigiKey | TAPE MASKING AMBER 1/8"X5YDS Min Qty: 7 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9871 | Buy Now |