Part Details for 0-1462032-1 by TE Connectivity
Overview of 0-1462032-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for 0-1462032-1
0-1462032-1 CAD Models
0-1462032-1 Part Data Attributes:
|
0-1462032-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1462032-1
TE Connectivity
RF RELAY, 4PDT, MOMENTARY, 0.06A (COIL), 5VDC (COIL), 300mW (COIL), 1.25A (CONTACT), 24VDC (CONTACT), 900MHz, 30W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 14.8 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 3.6 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 83 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Rating R Load | 1.25A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
Input Power-Max | 30 W | |
Insertion Loss-Max | -0.91 dB | |
Isolation-Max | -17.2 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 11 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20mm X 14.8mm X 11mm | |
Reference Standard | IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 11 ms | |
Termination Type | SOLDER | |
VSWR | 1.31 |