Part Details for 0-1415390-1 by TE Connectivity
Overview of 0-1415390-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0-1415390-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE014F03
|
TME | Relay: electromagnetic, SPDT, Ucoil: 3VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 1 | 40 |
|
$3.9600 / $6.7000 | Buy Now |
Part Details for 0-1415390-1
0-1415390-1 CAD Models
0-1415390-1 Part Data Attributes:
|
0-1415390-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1415390-1
TE Connectivity
POWER/SIGNAL RELAY, SPDT, LATCHED, 0.073A (COIL), 3VDC (COIL), 220mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.073 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 41 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |