Part Details for 0-1393776-3 by TE Connectivity
Overview of 0-1393776-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0-1393776-3
0-1393776-3 CAD Models
0-1393776-3 Part Data Attributes
|
0-1393776-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0-1393776-3
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.016A (COIL), 5VDC (COIL), 80mW (COIL), 1A (CONTACT), 30VDC (CONTACT), 900MHz, 30W (RF INPUT), SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | POLARIZED | |
Body Breadth | 7.75 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.4 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 313 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .46A@150VAC | |
Contact Current(AC)-Max | 0.46 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Input Power-Max | 30 W | |
Insertion Loss-Max | -1.9 dB | |
Isolation-Max | -18 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 13.4mm x 7.75mm x 8mm | |
Reference Standard | CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Sealing | IP7/RT3 | |
Surface Mount | NO | |
Switching Time | 5 ms | |
Termination Type | SOLDER | |
VSWR | 1.75 |