0-0036150-0
TE Connectivity
Description: Ring Terminal, 1.65mm2

Overview of 0-0036150-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for 0-0036150-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 93K1513
Newark Ring Tongue Terminal, Pidg Series, 6, M3.5, 16 Awg, 1.42 Mm , Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 0-0036150-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 917
  • 10 $0.3900
  • 25 $0.3700
  • 100 $0.3400
  • 500 $0.3100
  • 1,000 $0.2800
$0.2800 / $0.3900 Buy Now

CAD Models for 0-0036150-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0-0036150-0 by TE Connectivity

0-0036150-0
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Rated Voltage
300 V
Safety Approval
UL
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
1.65 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 0-0036150-0
    TE Connectivity
    Ring Terminal, 1.65mm2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0-0036150-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0-0036150-0 by TE Connectivity

  • Please alert me when 0-0036150-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0-0036150-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0-0036150-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0-0036150-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0-0036150-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0-0036150-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: