Part Details for .0013 TUNGSTEN WIRE 1 SET 100 PCS 100 WIRES IN 4 V by Small Precision Tools
Results Overview of .0013 TUNGSTEN WIRE 1 SET 100 PCS 100 WIRES IN 4 V by Small Precision Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
.0013 TUNGSTEN WIRE 1 SET 100 PCS 100 WIRES IN 4 V Information
.0013 TUNGSTEN WIRE 1 SET 100 PCS 100 WIRES IN 4 V by Small Precision Tools is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ11PPXS-014 | Amphenol Cables on Demand | Amphenol MP-5XRJ11PPXS-014 Flat Silver Satin Modular Crossed wiring Cable, RJ11 / RJ11 14ft | |
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft |
Price & Stock for .0013 TUNGSTEN WIRE 1 SET 100 PCS 100 WIRES IN 4 V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10062458
|
TestEquity LLC | Small Precision Tools .0013 TUNGSTEN WIRE 1 SET 100 PCS 100 wires in 4 v Tungsten Wire, 1 Set .0013"... more | 84 |
|
$100.0000 | Buy Now |