Part Details for #E558CNA-100037 by TOKO Inc
Overview of #E558CNA-100037 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for #E558CNA-100037
#E558CNA-100037 CAD Models
#E558CNA-100037 Part Data Attributes
|
#E558CNA-100037
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
#E558CNA-100037
TOKO Inc
Variable Inductor, 0.078uH Min, Ferrite-Core, Unshielded, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
Inductance-Min (L) | 0.078 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 80 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 100 MHz |
Alternate Parts for #E558CNA-100037
This table gives cross-reference parts and alternative options found for #E558CNA-100037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #E558CNA-100037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
E558CNA-100037 | TOKO Inc | Check for Price | Variable Inductor, Ferrite-Core, Unshielded, SMD, CHIP | #E558CNA-100037 vs E558CNA-100037 |