-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14074-1-ND
|
DigiKey | FIXED IND 1.8UH 5.4A 14 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4598 / $1.0700 | Buy Now |
DISTI #
#B952AS-H-1R8N=P3
|
Avnet Americas | Ind Power Shielded 1.8uH 30% 100KHz Ferrite 5.4A T/R - Tape and Reel (Alt: #B952AS-H-1R8N=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4528 / $0.5294 | Buy Now |
DISTI #
81-B952AS-H-1R8NP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.4500 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4260 | Buy Now |
DISTI #
#B952AS-H-1R8N=P3
|
Avnet Americas | Ind Power Shielded 1.8uH 30% 100KHz Ferrite 5.4A T/R - Tape and Reel (Alt: #B952AS-H-1R8N=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4528 / $0.5294 | Buy Now |
DISTI #
3353196
|
Farnell | INDUCTOR, 1.8UH, SHIELDED, 5.4A RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.5414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
#B952AS-H-1R8N=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#B952AS-H-1R8N=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |