#A915BY-470M=P3
Description: General Purpose Inductor,

Overview of #A915BY-470M=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for #A915BY-470M=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-#A915BY-470M=P3CT-ND
DigiKey FIXED IND 47UH 750MA 0.268OHM SM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2583
In Stock
  • 1 $0.6900
  • 10 $0.5400
  • 25 $0.4880
  • 50 $0.4524
  • 100 $0.4192
  • 250 $0.3789
  • 500 $0.3509
  • 1,000 $0.3249
  • 2,000 $0.3263
$0.3249 / $0.6900 Buy Now
DISTI # #A915BY-470M=P3
Avnet Americas Ind Power Shielded Wirewound 47uH 20% 100KHz 750mA 2020 T/R - Tape and Reel (Alt: #A915BY-470M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ
Bristol Electronics   2000
RFQ
DISTI # #A915BY-470M=P3
Avnet Abacus (Alt: #A915BY-470M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for #A915BY-470M=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for #A915BY-470M=P3 by Murata Manufacturing Co Ltd

#A915BY-470M=P3
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2020
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.268 Ω
Inductance-Nom (L)
47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
5.2 mm
Package Style
SMT
Package Width
5.2 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
0.75 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR MEASURED AT +20%/-30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. #A915BY-470M=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for #A915BY-470M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: #A915BY-470M=P3 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of #A915BY-470M=P3 would you like to use for your alert(s)?
  • Please alert me when #A915BY-470M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for #A915BY-470M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for #A915BY-470M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for #A915BY-470M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for #A915BY-470M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare #A915BY-470M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: