-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14346-1-ND
|
DigiKey | ADJUSTABLE INDUCTOR 50NH SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1095 In Stock |
|
$0.7456 / $1.6700 | Buy Now |
DISTI #
#A1313AN-0001GGH=P
|
Avnet Americas | Wirewound Inductor, 2222 - Tape and Reel (Alt: #A1313AN-0001GGH=P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-A1313AN-0001GGHP3
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 896 |
|
$0.6280 / $1.6300 | Buy Now |
DISTI #
V72:2272_07173362
|
Arrow Electronics | Adjustable Inductors 100MHz 72Q-Factor Gull Wing Surface Mount Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1827 Container: Cut Strips | Americas - 258 |
|
$0.0580 / $0.2215 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.6660 | Buy Now |
DISTI #
#A1313AN-0001GGH=P
|
Avnet Americas | Wirewound Inductor, 2222 - Tape and Reel (Alt: #A1313AN-0001GGH=P) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
#A1313AN-0001GGH=P3
|
Avnet Abacus | Wirewound Inductor, 2222 (Alt: #A1313AN-0001GGH=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
#A1313AN-0001GGH=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#A1313AN-0001GGH=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Inductor Type | GENERAL PURPOSE INDUCTOR |