#E558AN-100040
TOKO Inc
Description: Variable Inductor, 0.013uH Min, Brass-Core, Unshielded, SMD, ROHS COMPLIANT

Overview of #E558AN-100040 by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
20021211-00040T1LF Amphenol Communications Solutions Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 40 Positions, 1.27 mm (.050in) Pitch.
51761-10004007ABLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board
20021121-00040T4LF Amphenol Communications Solutions Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40Positions, 1.27mm (0.5inch) pitch.

CAD Models for #E558AN-100040 by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for #E558AN-100040 by TOKO Inc

#E558AN-100040
TOKO Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
BRASS
Inductance-Min (L)
0.013 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
Number of Functions
1
Number of Terminals
2
Quality Factor-Min (at L-nom)
52
Shape/Size Description
PCB MOUNT, VERTICAL ADJUSTER
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
FLAT
Test Frequency
100 MHz
Want to compare parts?
  1. #E558AN-100040
    TOKO Inc
    Variable Inductor, 0.013uH Min, Brass-Core, Unshielded, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for #E558AN-100040 by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: #E558AN-100040 by TOKO Inc

Select Manufacturer
Which Manufacturer of #E558AN-100040 would you like to use for your alert(s)?
  • Please alert me when #E558AN-100040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for #E558AN-100040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for #E558AN-100040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for #E558AN-100040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for #E558AN-100040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare #E558AN-100040 by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: