There are no models available for this part yet.
Overview of #C2LE-A101K by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050A-101KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050A-101KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050A-101KEC | Coilcraft Inc | General Purpose Inductor, |
CAD Models for #C2LE-A101K by TOKO Inc
Part Data Attributes for #C2LE-A101K by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
0.25 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
DC-DC CONVERTER
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
0.69 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for #C2LE-A101K
This table gives cross-reference parts and alternative options found for #C2LE-A101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of #C2LE-A101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2LE-A101K | General Purpose Inductor, 100uH, 10%, 1 Element | TOKO Inc | #C2LE-A101K vs C2LE-A101K |
RCR-875DNP101KB | General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED, LEAD FREE | Sumida Corporation | #C2LE-A101K vs RCR-875DNP101KB |
RCR-875D-101KB | General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED | Sumida Corporation | #C2LE-A101K vs RCR-875D-101KB |