Part Details for #919AS-4R7M=P3 by Murata Manufacturing Co Ltd
Overview of #919AS-4R7M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Price & Stock for #919AS-4R7M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, SMD | 3500 |
|
$0.6825 / $1.6250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, SMD (Also Known As: 919AS-4R7M=P3) | 3500 |
|
$0.6825 / $1.6250 | Buy Now |
Part Details for #919AS-4R7M=P3
#919AS-4R7M=P3 CAD Models
#919AS-4R7M=P3 Part Data Attributes
|
#919AS-4R7M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#919AS-4R7M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0162 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.5 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |