Part Details for #617DB-1674=P3 by Murata Manufacturing Co Ltd
Results Overview of #617DB-1674=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
#617DB-1674=P3 Information
#617DB-1674=P3 by Murata Manufacturing Co Ltd is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-411HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 11 Positions 2.54mm - Vertical. | |
69167-408HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 8 Positions 2.54mm - Vertical. |
Price & Stock for #617DB-1674=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
#617DB-1674=P3
|
Richardson RFPD | BALUN TRANSFORMER Min Qty: 1 | 0 |
|
RFQ |
Part Details for #617DB-1674=P3
#617DB-1674=P3 CAD Models
#617DB-1674=P3 Part Data Attributes
|
#617DB-1674=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#617DB-1674=P3
Murata Manufacturing Co Ltd
RF Transformer, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 3.2 mm | |
Length | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.8 mm |