Part Details for #617DB-1643=P3 by Murata Manufacturing Co Ltd
Overview of #617DB-1643=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1643ALCGN#TRPBF | Analog Devices | PCI-Bus Hot Swap Cntr | |
LTC1643AHCGN#PBF | Analog Devices | PCI-Bus Hot Swap Cntr | |
LTC1643ALIGN#PBF | Analog Devices | PCI-Bus Hot Swap Cntr |
Price & Stock for #617DB-1643=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
#617DB-1643=P3
|
Richardson RFPD | BALUN TRANSFORMER Min Qty: 2000 | 0 |
|
$0.6200 | Buy Now |
Part Details for #617DB-1643=P3
#617DB-1643=P3 CAD Models
#617DB-1643=P3 Part Data Attributes
|
#617DB-1643=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
#617DB-1643=P3
Murata Manufacturing Co Ltd
RF Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 3.2 mm | |
Length | 4.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.8 mm |