Part Details for #616DB-1198=P3 by Murata Manufacturing Co Ltd
Overview of #616DB-1198=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for #616DB-1198=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-#616DB-1198=P3TR-ND
|
DigiKey | EMC Min Qty: 1500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9862 | Buy Now |
DISTI #
#616DB-1198=P3
|
Avnet Americas | Frequency Mixer Transformer 4-1/2T 50Ohm:200Ohm 5-Pin SMD - Tape and Reel (Alt: #616DB-1198=P3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9332 / $1.0302 | Buy Now |
DISTI #
81-#616DB-1198=P3
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$0.8560 / $0.9330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.8080 | Buy Now |