Part Details for #458DB-1616=P3 by TOKO Inc
Overview of #458DB-1616=P3 by TOKO Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-8DB-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
R1LV1616HBG-4SI#B0 | Renesas Electronics Corporation | Wide Temperature Range Version 16 M SRAM (1-Mword × 16-bit) | |
R1LV1616RSD-7SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape |
Price & Stock for #458DB-1616=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 742 |
|
RFQ | ||
|
Quest Components | TRANSFORMER FOR FREQUENCY MIXER | 880 |
|
$0.9056 / $1.9688 | Buy Now |
|
Quest Components | TRANSFORMER FOR FREQUENCY MIXER (Also Known As: 458DB-1616=P3) | 880 |
|
$0.9056 / $1.9688 | Buy Now |