Part Details for #3/81NT ST PL by WASHERS
Overview of #3/81NT ST PL by WASHERS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-081NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 8 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-181NTLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Natural Color,Tape and Reel without cap. |
Price & Stock for #3/81NT ST PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2015 |
|
Buy Now |