Part Details for ##CFMQ-004A by TOKO Inc
Overview of ##CFMQ-004A by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-04A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
150-04A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
ADA4000-4ARZ | Analog Devices | Quad of ADA4000-1 |
Part Details for ##CFMQ-004A
##CFMQ-004A CAD Models
##CFMQ-004A Part Data Attributes
|
##CFMQ-004A
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
##CFMQ-004A
TOKO Inc
Ceramic BPF, 0.45MHz, ROHS COMPLIANT PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Center or Cutoff Frequency (fo/fc) | 0.45 MHz | |
Filter Type | CERAMIC BPF | |
Height | 14 mm | |
Length | 21 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 7 | |
Width | 9.5 mm |
Alternate Parts for ##CFMQ-004A
This table gives cross-reference parts and alternative options found for ##CFMQ-004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ##CFMQ-004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFMQ-004A | Ceramic BPF, 0.45MHz, CERAMIC PACKAGE-14/13 | TOKO Inc | ##CFMQ-004A vs CFMQ-004A |