YD2030 vs TDA2002V feature comparison

YD2030 Wuxi YouDa Electronics Co Ltd

Buy Now Datasheet

TDA2002V Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description Zip, Zip5,.15,.17,67tb
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type Audio Amplifier Class B Audio Amplifier
JESD-30 Code R-PZIP-T5 R-PZIP-T5
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZIP ZIP
Package Equivalence Code ZIP5,.15,.17,67TB ZIP5,.15,.2,67TB
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Supply Current-Max 60 Ma
Surface Mount No No
Technology Bipolar Bipolar
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.7 Mm 1.7 Mm
Terminal Position Zig-Zag Zig-Zag
Base Number Matches 1 5
Rohs Code No
Bandwidth-Nom 15 Khz
JESD-609 Code e0
Number of Channels 1
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 8 V
Terminal Finish Tin/Lead (Sn/Pb)