TDA7439
vs
TDA7439B
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Sdip, Sdip30,.4
|
Dip, Dip28,.6
|
| Pin Count |
30
|
28
|
| Reach Compliance Code |
Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Channel Separation |
100 Db
|
100 Db
|
| Consumer IC Type |
Tone Control Circuit
|
Tone Control Circuit
|
| Harmonic Distortion |
0.01%
|
0.01%
|
| JESD-30 Code |
R-PDIP-T30
|
R-PDIP-T28
|
| JESD-609 Code |
e3
|
e3
|
| Length |
27.94 Mm
|
36.83 Mm
|
| Number of Bands |
3
|
3
|
| Number of Channels |
2
|
2
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
30
|
28
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-10 °C
|
-10 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SDIP
|
DIP
|
| Package Equivalence Code |
SDIP30,.4
|
DIP28,.6
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line, Shrink Pitch
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
|
| Supply Current-Max |
10 Ma
|
10 Ma
|
| Supply Voltage-Max (Vsup) |
10.2 V
|
10.2 V
|
| Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bicmos
|
Bicmos
|
| Temperature Grade |
Other
|
Other
|
| Terminal Finish |
Matte Tin
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.778 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
10.16 Mm
|
15.24 Mm
|
| Base Number Matches |
6
|
1
|
|
|
|