ZY7115LG-T3
vs
ZY7115H-T3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Part Package Code
MODULE
MODULE
Package Description
,
PACKAGE-25
Pin Count
25
25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Bel Power Solutions
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
3 V
3 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-X25
R-XDMA-X25
JESD-609 Code
e3/e4
e3/e4
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
25
25
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
0.5 V
0.5 V
Output Voltage-Nom
0.5 V
0.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
82.5 W
82.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
2
Compare ZY7115LG-T3 with alternatives
Compare ZY7115H-T3 with alternatives