ZY7115LG-T1 vs ZY7115LG-Q1 feature comparison

ZY7115LG-T1 Bel Power Solutions

Buy Now Datasheet

ZY7115LG-Q1 Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 25 25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-X25 R-XDMA-X25
JESD-609 Code e3/e4 e3/e4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 25 25
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.5 V 0.5 V
Output Voltage-Nom 0.5 V 0.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position DUAL DUAL
Total Power Output-Max 82.5 W 82.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare ZY7115LG-T1 with alternatives

Compare ZY7115LG-Q1 with alternatives