ZY7010LG-T3 vs ZY7010L-Q1 feature comparison

ZY7010LG-T3 Bel Power Solutions

Buy Now Datasheet

ZY7010L-Q1 Bel Power Solutions

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Bel Power Solutions
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-P24 R-XDMA-P24
JESD-609 Code e3/e4 e3/e4
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.5 V 0.5 V
Output Voltage-Nom 0.5 V 0.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 55 W 55 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare ZY7010LG-T3 with alternatives

Compare ZY7010L-Q1 with alternatives