ZY47
vs
ZY47
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
DIODES INC
Package Description
PLASTIC PACKAGE-2
GLASS PACKAGE-2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-XALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
UNSPECIFIED
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2 W
2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
44.65 mV/°C
Voltage Tol-Max
5%
6.38%
Working Test Current
10 mA
10 mA
Base Number Matches
1
15
Rohs Code
No
Part Package Code
DO-41
Dynamic Impedance-Max
45 Ω
JEDEC-95 Code
DO-41
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Compare ZY47 with alternatives
Compare ZY47 with alternatives