ZY200-TP vs BZV47C200RL feature comparison

ZY200-TP Micro Commercial Components

Buy Now Datasheet

BZV47C200RL STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP STMICROELECTRONICS
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 0.5 µA
Voltage Temp Coeff-Max 190 mV/°C

Compare ZY200-TP with alternatives

Compare BZV47C200RL with alternatives