ZY110 vs MQ1N3045AUR-1E3TR feature comparison

ZY110 Promax-Johnton Electronic Corporation

Buy Now Datasheet

MQ1N3045AUR-1E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROMAX-JOHNTON CORP MICROSEMI CORP
Package Description PLASTIC PACKAGE-2 O-LELF-R2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-XALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 110 V 110 V
Reverse Current-Max 1 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Temp Coeff-Max 121 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 5 mA 2.3 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AB
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
JEDEC-95 Code DO-213AB
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare ZY110 with alternatives

Compare MQ1N3045AUR-1E3TR with alternatives