ZY100-B vs ZY100 feature comparison

ZY100-B Diodes Incorporated

Buy Now Datasheet

ZY100 Taitron Components Inc

Buy Now Datasheet
Obsolete Active
DIODES INC TAITRON COMPONENTS INC
O-LALF-W2
unknown unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LALF-W2 O-PALF-W2
1 1
2 2
150 °C
-55 °C
GLASS PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
2 W
Not Qualified
NO NO
ZENER ZENER
WIRE WIRE
AXIAL AXIAL
110 mV/°C
5 mA 5 mA
2 18
Yes
175 Ω
DO-41
3000 Ω
NOT SPECIFIED
100 V
0.5 µA
76 V
NOT SPECIFIED
6%