ZXT1M322TA
vs
ZXTEM322TC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Package Description
SMALL OUTLINE, S-PDSO-F3
SMALL OUTLINE, S-PDSO-F3
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Diodes Incorporated
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
4 A
3.5 A
Collector-Emitter Voltage-Max
12 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
45
20
JESD-30 Code
S-PDSO-F3
S-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
110 MHz
160 MHz
Base Number Matches
2
2
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ZXT1M322TA with alternatives
Compare ZXTEM322TC with alternatives