ZXMP6A17GQTA
vs
BSP613PH6327
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC PACKAGE-4
GREEN, PLASTIC PACKAGE-4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
AVALANCHE RATED
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
3 A
2.9 A
Drain-source On Resistance-Max
0.125 Ω
0.13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
3.9 W
1.8 W
Pulsed Drain Current-Max (IDM)
13.7 A
11.6 A
Reference Standard
AEC-Q101
AEC-Q101; IEC-61249-2-21; IEC-68-1
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pin Count
4
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
150 mJ
Feedback Cap-Max (Crss)
120 pF
Operating Temperature-Min
-55 °C
Power Dissipation Ambient-Max
1.8 W
Turn-off Time-Max (toff)
71 ns
Turn-on Time-Max (ton)
35 ns
Compare ZXMP6A17GQTA with alternatives
Compare BSP613PH6327 with alternatives